4-1879336-7

Heilind Number:AMP4-1879336-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879336-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 698R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879336-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:698 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879336-7

Detailed Description

Enhance your circuitry with our high-quality CPF 0603 surface mount resistor. This precise component boasts a resistance of 698 Ω with a tolerance of 1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it's ideal for various applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in our Surface Mount Resistors for efficient and durable electronic solutions.