| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879337-3 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 6.81 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879337-3 |
4-1879337-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this ultra-compact CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it offers a resistance of 6.81 KΩ with a tolerance of 1%. Designed for surface mount installation, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance in a variety of applications. With a thin film element type and two solder terminations, this component guarantees high accuracy and stability. Upgrade your designs with this essential piece from our Surface Mount Resistors range.

