4-1879338-8

Heilind Number:AMP4-1879338-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879338-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 82K5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879338-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:82.5 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879338-8

Detailed Description

Enhance circuit precision with our CPF 0603 82.5 KΩ 1% Thin Film Precision Resistor. This compact surface mount component, with dimensions of 1.55 x 0.8 x 0.45 mm, offers a power rating of 0.063 W and a rated voltage of 50 V, making it suitable for a wide range of applications. With solder termination and a tolerance of 1%, it ensures reliable performance in demanding environments. Trust in our Surface Mount Resistors for consistent and accurate resistance values in your designs.