4-1879350-0

Heilind Number:AMP4-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% 9R1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:9.1 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879350-0

Detailed Description

Enhance the precision of electronic circuits with our RR01 5% 9R1 AMMO resistor. Designed for axial leaded mounting, this 1 W resistor features tinned copper leads for secure termination. With a resistance of 9.1 Ω and a rated voltage of 350 V, it ensures reliable performance in various applications. The compact 6.8 x 2.6 mm dimensions make it suitable for space-constrained setups. Crafted with metal film technology, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing stability over a wide range of operating conditions. Compliant with RoHS standards, it is an eco-friendly choice for your projects. Ideal for use in through-hole installations, this resistor is a versatile solution for your passive component needs.