4-1879350-2

Heilind Number:AMP4-1879350-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879350-2
ECAD Model:
3D Model

Description:

RR01 5% 11R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879350-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879350-2

Detailed Description

Elevate your electronic projects with the RR01 5% 11R AMMO, a high-quality through-hole resistor boasting a power rating of 1W. With its tinned copper leads and compact 6.8 x 2.6mm dimensions, this resistor is easy to install and ideal for a wide range of applications. Featuring a durable metal film element, it offers a resistance of 11Ω and a rated voltage of 350V, ensuring reliable performance. The ±300 ppm/°C temperature coefficient and 5% tolerance guarantee precision in operation. Not only does it meet RoHS compliance standards, but it also includes two terminations for secure connectivity. Upgrade your circuitry with this essential component, perfect for professionals and hobbyists alike.