4-1879350-4

Heilind Number:AMP4-1879350-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879350-4
ECAD Model:
3D Model

Description:

RR01 5% 13R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879350-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879350-4

Detailed Description

Enhance your electronic projects with the RR01 5% 13R AMMO resistor. This axial leaded component, with a power rating of 1W, offers precise resistance of 13 ohms and a rated voltage of 350V, making it ideal for various applications. Its compact dimensions of 6.8 x 2.6mm and tinned copper leads ensure easy installation. Crafted with a metal film element and boasting a tolerance of 5%, this resistor guarantees accuracy in circuitry. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, it's a reliable and environmentally friendly choice for through-hole resistor needs. Amplify your projects with the dependable performance of the RR01 series.