4-1879350-5

Heilind Number:AMP4-1879350-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879350-5
ECAD Model:
3D Model

Description:

RR01 5% 15R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879350-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879350-5

Detailed Description

Elevate your electronic projects with the RR01 5% 15R AMMO through-hole resistor. This high-quality component boasts a power rating of 1 W, making it ideal for demanding applications. With tinned copper leads for easy installation, it ensures reliable connectivity. The metal film element offers precise resistance of 15 Ω with a tolerance of 5%, meeting strict performance standards. Operating at a rated voltage of 350 V, it delivers consistent performance in various circuits. Measuring 6.8 x 2.6 mm, it fits compactly into your designs. The ±300 ppm/°C temperature coefficient guarantees stable operation over a wide range of temperatures. Crafted with RoHS-compliant materials, it aligns with environmental regulations, making it a sustainable choice for your projects in the Products, Passives, Resistors category.