4-1879355-4

Heilind Number:AMP4-1879355-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879355-4
ECAD Model:
3D Model

Description:

RR03 5% 270K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879355-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879355-4

Detailed Description

Easily incorporate the RR03 5% 270K AMMO resistor into your electronic projects with its axial leaded mount type. Offering a power rating of 3 W and a resistance of 270 KΩ, this component is designed for reliable performance. With tinned copper leads for secure connectivity, it can handle a rated voltage of 750 V. The compact 15 x 5 mm dimensions make it suitable for various applications. Constructed with a metal film element and featuring a tolerance of 5%, it ensures accurate and stable operation. The ±300 ppm/°C temperature coefficient guarantees consistent performance across different operating conditions. Compliant with RoHS regulations, it is an environmentally friendly choice for your through hole resistor needs.