| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879500-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879500-6 |
4-1879500-6
| Heilind Number: | AMP4-1879500-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879500-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 1M0 1W surface mount power resistor. Measuring 5 x 2.5 x .55 mm, this compact component offers a resistance of 1 MΩ and a rated voltage of 200 V, making it ideal for various applications. With a thick film element and solder termination type, it ensures reliable performance. RoHS compliant and featuring a tolerance of 5%, it meets international standards for environmentally conscious manufacturing. Whether you're a hobbyist or a professional, this power resistor is a valuable addition to your toolkit.

