4-1879514-8

Heilind Number:AMP4-1879514-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879514-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 332R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879514-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879514-8

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 332R 0.5W Power Resistor. This surface mount component boasts a power rating of 0.5W and a resistance of 332 Ω, making it ideal for various applications. With a compact 1206 size code and dimensions of 3.1 x 1.55 x 0.55 mm, it's easy to integrate into your designs. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. Suitable for use in circuits requiring a rated voltage of up to 200V, this resistor is a versatile choice for professionals and hobbyists alike. Its solder termination type and surface mount mounting style further enhance convenience during installation. Explore the possibilities with this essential component in the world of electronics.