| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879529-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879529-8 |
4-1879529-8
| Heilind Number: | AMP4-1879529-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879529-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGV0805 power resistor. Rated for a voltage of 150V and boasting a resistance of 9.1 MΩ with a tolerance of 5%, this surface mount component is perfect for demanding applications. The thick film element ensures reliable operation, while the compact 0805 size (2 x 1.25 x .55 mm) saves valuable board space. With a power rating of .125 W, it offers efficient performance in a variety of electronic systems. Trust in its quality construction for optimal conductivity and durability.

