4-1879531-9

Heilind Number:AMP4-1879531-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879531-9
ECAD Model:
3D Model

Description:

CRGV2010 5% 5M1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879531-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879531-9

Detailed Description

Introducing the CRGV2010 5% 5M1 3000V power resistor, a reliable component for your electronic projects. This surface mount resistor boasts a power rating of .5 W and a resistance of 5.1 MΩ, making it suitable for various applications. With a rated voltage of 200 V and dimensions of 5 x 2.5 x .55 mm, it offers efficient performance in a compact form. The solder termination type ensures easy installation, while the thick film element design guarantees durability. With a tolerance of 5% and non-RoHS compliance, this resistor is perfect for power management in your circuit designs.