| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879536-9 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879536-9 |
4-1879536-9
| Heilind Number: | AMP4-1879536-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879536-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV2010 1% power resistor. With a resistance of 162 KΩ and a rated voltage of 200 V, this surface mount component is designed for optimal performance in a compact 5 x 2.5 x .55 mm package. The thick film element ensures durability and precision, while the solder termination type facilitates easy installation. Meeting stringent quality standards, this resistor guarantees reliable operation in various applications. Upgrade your power management system with this essential component.

