4-1879621-7

Heilind Number:AMP4-1879621-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-7
ECAD Model:
3D Model

Description:

H4P 820R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-7

Detailed Description

Enhance your circuit's performance with this high-quality through-hole resistor. Designed for precision, it boasts a 1% tolerance and a resistance of 820 ohms, making it ideal for accurate voltage regulation. With a power rating of 1W and a maximum operating temperature of 155°C, it ensures reliable performance even in demanding environments. The thin film element construction guarantees stability and longevity, while the ±50 ppm/°C temperature coefficient provides consistent operation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Trust in this resistor for dependable and efficient circuitry in your projects.