4-1879621-8

Heilind Number:AMP4-1879621-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879621-8
ECAD Model:
3D Model

Description:

H4P 910R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879621-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879621-8

Detailed Description

Enhance circuit performance with our high-quality H4P 910R 1% 50PPM resistor. Designed for reliability, this axial leaded component features a power rating of 1 W and a resistance of 910 Ω, ensuring stable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for easy installation, it is suitable for various applications requiring a rated voltage of 500 V. The thin film element offers precision tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, guaranteeing accurate and consistent performance. Trust in our RoHS-compliant resistor for your through-hole assembly needs.