4-1879623-4

Heilind Number:AMP4-1879623-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879623-4
ECAD Model:
3D Model

Description:

H4 1K0 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879623-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879623-4

Detailed Description

Enhance your electronic circuit with the precision and reliability of this H4 1K0 resistor. Featuring a low tolerance of just 0.5% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable performance even in extreme operating conditions ranging from -55 to 155 °C. This axial leaded resistor, with tinned copper leads, offers seamless integration onto your PCB, while its thin film construction guarantees a power rating of 0.5W and a rated voltage of 350V. With a resistance value of 1 KΩ, it's ideal for a wide range of applications where precise resistance values are crucial. Upgrade your design with this essential component for guaranteed quality and performance.