4-1879631-4

Heilind Number:AMP4-1879631-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879631-4
ECAD Model:
3D Model

Description:

H8 620R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879631-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879631-4

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 620Ω axial leaded resistor. With a power rating of 0.25W and a thin film element type, this resistor ensures optimal performance in a wide range of applications. Its 1% tolerance and ±100 ppm/°C temperature coefficient guarantee accurate and stable operation, even in harsh environments with temperatures ranging from -55 to 155°C. The tinned copper leads provide secure connections, while the 350V rated voltage offers ample protection. Measuring 7.2 x 2.5mm, this resistor is compact yet powerful, making it ideal for through hole mounting. Upgrade with confidence, knowing that this resistor meets high-quality standards for your electronic projects.