4-1879637-6

Heilind Number:AMP4-1879637-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879637-6
ECAD Model:
3D Model

Description:

H8 10K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879637-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1879637-6

Detailed Description

Elevate your electronic projects with our precision-engineered H8 resistor, meticulously crafted for optimal performance. With a resistance of 10 KΩ and a tolerance of 0.5%, this thin film resistor guarantees accuracy in your circuitry. Boasting a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, it operates reliably in a wide range of environments, from -55 to 155 °C. Its axial leaded design with tinned copper leads ensures secure and efficient installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade to this premium component for unparalleled reliability in your designs.