4-1879640-6

Heilind Number:AMP4-1879640-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879640-6
ECAD Model:
3D Model

Description:

H4P 10K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879640-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879640-6

Detailed Description

Enhance circuit performance with our precision H4P resistor, meticulously engineered for accuracy and reliability. Featuring a 10 KΩ resistance with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, this thin film resistor guarantees stable operation even in extreme environments. Its axial leaded design and tinned copper leads ensure effortless installation and optimal conductivity. Rated for 1 W power handling and 500 V, it's suitable for a wide range of applications. With RoHS compliance and operating temperatures ranging from -55 to 155 °C, this resistor is the ideal choice for demanding electronic projects. Elevate your design with the exceptional performance of our H4P resistor.