4-1879642-7

Heilind Number:AMP4-1879642-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879642-7
ECAD Model:
3D Model

Description:

H8 500K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879642-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:500 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879642-7

Detailed Description

Enhance circuit performance with our precision H8 500K 0.1% 25PPM Thin Film Resistor. Designed for accuracy, this axial leaded component boasts a resistance of 500 KΩ and a power rating of .25 W, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it guarantees stable and precise signal control. RoHS compliant and featuring tinned copper leads, it meets stringent environmental standards while simplifying installation. Ideal for a variety of applications, this resistor is a valuable addition to any electronics project.