4-1879648-5

Heilind Number:AMP4-1879648-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879648-5
ECAD Model:
3D Model

Description:

H4P 82R5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879648-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:82.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879648-5

Detailed Description

Enhance your electronic circuitry with the H4P 82R5 0.5% 100PPM Axial Leaded Resistor. With a power rating of 1 W and a resistance of 82.5 Ω, this thin film resistor guarantees precision and reliability in your designs. Operating effortlessly within a wide temperature range of -55 to 155 °C, and rated for 500 V, it's suitable for various applications. Measuring 10 x 3.7 mm, this resistor features tinned copper leads for secure connections. Its ±100 ppm/°C temperature coefficient ensures stable performance over time. Perfect for through hole mounting, it's a valuable component for any project in need of high-quality resistance.