4-1879649-2

Heilind Number:AMP4-1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879649-2
ECAD Model:
3D Model

Description:

H4P 8K25 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879649-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4P 8K25 resistor. This axial-leaded component boasts a power rating of 1W, making it ideal for various applications. With a resistance of 8.25 KΩ and a tolerance of 0.5%, it ensures accurate performance. Operating across a wide temperature range from -55 to 155°C and rated for 500V, it guarantees stability under harsh conditions. Constructed with thin film technology and featuring tinned copper leads, this resistor offers high-quality and durability. Its ±100 ppm/°C temperature coefficient further enhances its performance. Upgrade your designs with this RoHS-compliant component, perfect for your through-hole resistor needs.