4-1879654-8

Heilind Number:AMP4-1879654-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879654-8
ECAD Model:
3D Model

Description:

H8 95R3 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879654-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879654-8

Detailed Description

Enhance circuit performance with our precision H8 95R3 resistor, boasting a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. This axial leaded component, featuring tinned copper leads for easy installation, offers reliable operation in a broad temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. Measuring 7.2 x 2.5 mm, this thin film resistor is compact yet durable, ensuring long-lasting functionality. Upgrade your electronic projects with this high-quality through-hole resistor.