4-1879665-0
H8 31K6 0.1% 15PPM
Enhance precision in your circuitry with the H8 31K6 0.1% 15PPM resistor. This axial-leaded component, featuring a thin film element type, ensures reliable performance with a resistance of 31.6 KΩ and a low tolerance of 0.1%. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. With a power rating of .25 W and a rated voltage of 350 V, it offers robust functionality. The termination type of tinned copper leads facilitates easy installation, while the compact dimensions of 7.2 x 2.5 mm make it space-efficient. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1879665-0 |
Mount Type: | Axial Leaded |
Power Rating: | .25 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 31.6 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±15 ppm/°C |
SKU: | AMP4-1879665-0 |
series: | Holsworthy Holco |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 4-1879665-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |