4-1879676-5

Heilind Number:AMP4-1879676-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-5
ECAD Model:
3D Model

Description:

H8 383K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-5

Detailed Description

Enhance circuit performance with the H8 383K 0.1% 25PPM Thin Film Resistor. This axial-leaded component boasts a power rating of .25 W and a resistance of 383 KΩ, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a tolerance of .1% and a low temperature coefficient of ±25 ppm/°C, it offers precise and stable resistance values. The tinned copper leads provide secure connections, while the compact 7.2 x 2.5 mm dimensions make it suitable for various applications. Whether in industrial machinery or electronic devices, this resistor delivers exceptional performance.