4-1879691-5

Heilind Number:AMP4-1879691-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-5
ECAD Model:
3D Model

Description:

H4 383K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-5

Detailed Description

Elevate your circuitry with the precision of this H4 383K resistor. With a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Its axial leaded design and tinned copper terminations make for easy and reliable installation, while its high power rating of 0.5W and rated voltage of 350V make it suitable for a variety of applications. Measuring just 10 x 3.7mm, this resistor may be compact in size, but its impact on your electronic projects is significant. Upgrade your passive component arsenal with this high-quality through-hole resistor.