4-1879808-5

Heilind Number:AMP4-1879808-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879808-5
ECAD Model:
3D Model

Description:

RP 1J 0.1W 340K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879808-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879808-5

Detailed Description

Enhance the accuracy and reliability of your electronic circuitry with our meticulously crafted precision resistor. Boasting a resistance of 340 KΩ with a tolerance of just .1%, this thin film component ensures consistent performance in even the most demanding applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers both durability and efficiency. Designed for surface mount installation, its compact 0603 size and two solder termination points make for easy integration onto your PCB. With a low temperature coefficient of 15PPM, you can trust in its stability over time. Ideal for a wide range of uses, from industrial machinery to consumer electronics, this resistor is a valuable asset to any design project. Rest assured, it meets all necessary RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your circuit design with the precision and performance of our surface mount resistor.