4-1956171-2

Heilind Number:AMP4-1956171-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1956171-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY533060R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1956171-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:14000 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1956171-2

Detailed Description

Introducing the RY533060R power relay, a reliable component for your electronic circuits. With a contact arrangement of 1 Form A (NO), this relay offers seamless switching capabilities. Operating at a coil voltage of 60 VDC, it can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for various applications. Featuring a mount type of Printed Circuit Board and crafted with Silver Tin Oxide (AgSnO2) contact material, it ensures optimal performance and durability. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential relay for your projects.