4-1971956-3
3P, RAST 5 Tab Header, THV
Elevate your power connectivity with our RAST 5 IDC Connectors, designed for seamless integration in your PCB assemblies. Featuring a durable Nylon housing in a striking blue color, these connectors boast a single row layout with three copper alloy contacts for reliable performance. The 5mm pitch and through-hole solder termination method ensure secure and efficient installation. With UL 94V-0 flammability standard compliance, you can trust in the safety and quality of these connectors for your appliance applications. The tin-plated contact and PCB termination areas offer corrosion resistance and excellent conductivity. Perfect for wire-to-board connections, the square contact shape and shrouded header design provide added stability. Experience hassle-free assembly with our loose piece packaging, ideal for high-volume production. Whether for commercial or industrial use, these connectors guarantee optimal functionality and longevity in every application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1971956-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Package Quantity: | 108 |
Number of Positions: | 3 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Loose Piece |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1C, 3D |
Contact Shape: | Square |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Thickness: | .032 in, .81 mm |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1971956-3 |
SKU: | AMP4-1971956-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |