4-1971957-3
3P, RAST 5 Tab Header, THV
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. These connectors feature a durable nylon housing in a striking blue color, with a single row design for easy installation. With a 5mm pitch and through-hole solder termination method, they ensure secure and reliable connections on printed circuit boards. Each connector accommodates three positions, with silver-plated copper alloy contacts for optimal conductivity. Meeting UL 94V-0 flammability standards, they guarantee safety in appliance applications. The connectors come in a package quantity of 108, perfect for large-scale projects. Designed for vertical mounting orientation, they offer versatility in PCB assembly. With their square contact shape and shrouded header type, these connectors provide excellent mating and retention capabilities. While not reviewed for lead-free solder processes, they are compliant with RoHS regulations. Upgrade your PCB designs with the quality and performance of RAST 5 IDC Connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1971957-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 108 |
Number of Positions: | 3 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Loose Piece |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
PCB Contact Termination Area Plating: | Silver |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1C, 3D |
Contact Shape: | Square |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | Without |
Mating Tab Thickness: | .032 in, .81 mm |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1971957-3 |
SKU: | AMP4-1971957-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |