4-2170747-3
CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP
Enhance your networking setup with this high-speed CAGE ASSY, designed for optimal performance and durability. Featuring a 1X4 port configuration with QSFP28 compatibility, this assembly ensures seamless connectivity for data rates of up to 28 Gb/s. The board mount design with Through Hole - Press-Fit termination method guarantees secure attachment, while UL 94V-0 material flammability standard certification offers peace of mind. With an operating temperature range of -40 - 85 °C, this assembly is suitable for standard applications in various environments. The inclusion of Internal/External EMI Springs provides excellent EMI and RFI protection, making it ideal for signal circuit applications. This assembly, part of the zQSFP+/QSFP28 series, is a must-have for any networking setup in need of reliable and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2170747-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Quad Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2170747-3 |
SKU: | AMP4-2170747-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |