4-2170808-5
QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP
Experience high-speed connectivity with our QSFP28 1X2 Cage Assembly. Designed for optimal performance, this assembly features a board mount and Through Hole - Press-Fit termination method for secure installation. With two ports and data rates of up to 28 Gb/s, it's perfect for standard applications. The UL 94V-0 flame rating ensures safety, while the operating temperature range of -40 to 85°C (-40 to 185°F) guarantees reliability in diverse environments. Crafted with durability in mind, this assembly boasts a nickel silver cage material and anodized black heat sink finish. Compliance with RoHS standards and inclusion of EMI springs provide added peace of mind. Elevate your connectivity solutions with this high-speed cage assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2170808-5 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 2 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Quad Round |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2170808-5 |
SKU: | AMP4-2170808-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |