4-2176215-7
CPF A 0402 84K5 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF A 0402 thin film resistor. Featuring a resistance of 84.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface mount component, measuring 1 x 0.5 x 0.3 mm, is designed for easy soldering onto PCBs. With a power rating of .063 W, it offers reliable operation in a compact form factor. Compliant with RoHS regulations, it is a sustainable choice for your projects. Trust in the quality of this resistor, a crucial component in maintaining the integrity of your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176215-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 84.5 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176215-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176215-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |