4-2176216-1

Heilind Number:AMP4-2176216-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176216-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 6K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.8 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176216-1

Detailed Description

Enhance the precision of your electronic circuits with this CPF A 0603 resistor. Measuring at a compact 1.55 x .8 x .45 mm, this surface mount resistor is perfect for space-constrained applications. With a resistance of 6.8 KΩ and a tolerance of .1%, it ensures accurate performance, while its thin film element type guarantees reliability. Operating at a power rating of .063 W and with a low temperature coefficient of 25PPM, it is ideal for maintaining stability in your designs. RoHS compliant and featuring solder termination, it is both environmentally friendly and easy to install. Each reel contains 1000 pieces, making it convenient for bulk usage. Upgrade your projects with this high-quality surface mount resistor.