4-2176216-3

Heilind Number:AMP4-2176216-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:11 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176216-3

Detailed Description

Enhance circuit precision with this high-quality 0603 thin film precision resistor. With a resistance of 11 KΩ and a tolerance of 0.1%, it ensures accurate performance in various electronic applications. Designed for surface mount installation, it boasts a compact size of 1.55 x 0.8 x 0.45 mm, making it ideal for space-constrained PCBs. Operating at a power rating of 0.063 W and with a low temperature coefficient of 25PPM, it guarantees reliable and stable operation. This RoHS-compliant resistor is a dependable choice for demanding environments where performance is paramount.