4-2176216-5
CPF A 0603 14K 0.1% 25PPM 1K RL
Enhance your circuitry with our precision surface mount resistor, featuring a resistance of 14 KΩ with a tolerance of 0.1%. This thin film CPF A component boasts a power rating of .063 W, ensuring reliable performance in any application. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. With solder termination and RoHS compliance, it's easy to integrate responsibly. Trust in the quality of our Surface Mount Resistors for optimal efficiency and accuracy in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2176216-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 14 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-2176216-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-2176216-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |