4-2176216-8

Heilind Number:AMP4-2176216-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176216-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 22K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:22 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176216-8

Detailed Description

Enhance your circuitry with our precision CPF A 0603 resistor, meticulously crafted for optimal performance. Featuring a resistance of 22 KΩ with a tolerance of .1%, this thin film element ensures reliable and accurate operation. With a power rating of .063 W and a low temperature coefficient of 25PPM, it guarantees stable functionality even in demanding environments. Designed for surface mount installation, its compact 0603 size and solder termination make it easy to integrate into your PCB layout. Trust in its high-quality construction and precise specifications for your electronic projects.