| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176217-4 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 5.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176217-4 |
4-2176217-4
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a 5.1 KΩ resistance and a tolerance of 0.1%. With a power rating of 0.1 W and a low temperature coefficient of 25PPM, it ensures reliable performance in a compact 0805 package. Designed for surface mount applications, this thin film resistor guarantees high precision and stability. RoHS compliant, it meets environmental standards while offering easy solder termination. Elevate your circuit design with this essential component.

