4-2176217-6

Heilind Number:AMP4-2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 6K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176217-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:6.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176217-6

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. The CPF A 0805 6K2 model boasts a resistance of 6.2 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element and surface mount termination make it ideal for compact designs, measuring just 2 x 1.25 x 0.55 mm. With a power rating of 0.1 W and low temperature coefficient of 25PPM, it guarantees stability under varying conditions. Trust in its quality for seamless integration into your circuitry.