| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176251-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176251-5 |
4-2176251-5
| Heilind Number: | AMP4-2176251-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176251-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGS2010 5% 4K7 Surface Mount Resistor. This compact yet powerful component boasts a .75 W power rating and a resistance of 4.7 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and precision tolerance of 5%, you can trust in its reliable performance. The solder termination type ensures easy installation, while its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained designs. RoHS compliant and featuring a thick film element, this resistor is a versatile choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176251-6 | ![]() |


