4-2176280-7

Heilind Number:AMP4-2176280-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176280-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R04 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176280-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.04 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176280-7

Detailed Description

Enhance your electronic circuitry with this ultra-precise CPF 0402 resistor. Boasting a resistance of 6.04 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures unparalleled accuracy in signal processing. Operating at a rated voltage of 25V with a power rating of .063W, this surface mount component is ideal for demanding applications where reliability is paramount. Constructed with a thin film element, it guarantees stable performance over time. With solder termination and compact 0402 size, it facilitates easy installation on PCBs. Upgrade your designs with this high-quality resistor, a must-have for precision engineering projects.