4-2176280-8

Heilind Number:AMP4-2176280-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176280-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R19 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176280-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.19 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176280-8

Detailed Description

Enhance precision in your electronic projects with this Surface Mount Resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact applications. With a resistance of 6.19 Ω and a tolerance of 0.1%, you can rely on its accurate performance. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it's suitable for various circuitry needs. The Thin Film element type ensures stability, while the solder termination type facilitates easy installation. RoHS compliance underscores its environmental responsibility. Meet your resistor requirements efficiently with this high-quality component.