4-2176280-9

Heilind Number:AMP4-2176280-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176280-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R34 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176280-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.34 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-9

Detailed Description

Experience top-notch precision in electronic circuitry with this CPF 0402 resistor. Boasting a resistance of 6.34 ohms with a tolerance of 0.1% and a power rating of .063W, this thin film element ensures reliable performance even in demanding applications. With a low temperature coefficient of 25ppm and a rated voltage of 25V, it guarantees stable operation under varying conditions. Specially designed for surface mount assembly, it features solder termination for secure placement on PCBs. Measuring just 1 x .5 x .3mm, it's compact yet powerful, making it ideal for space-constrained designs. With RoHS compliance, it meets international environmental standards, making it a responsible choice for your electronic projects. Elevate your circuit design with the precision and quality of this surface mount resistor.