4-2176308-8

Heilind Number:AMP4-2176308-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176308-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 7R15 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176308-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:7.15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176308-8

Detailed Description

Enhance circuit precision with this cutting-edge Surface Mount Precision Resistor. Featuring a power rating of 0.1W and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. With a resistance of 7.15Ω and a rated voltage of 50V, it guarantees reliable operation. Its compact 0402 size and surface mount termination make it easy to integrate into your design. Crafted with a thin film element, it offers high performance and stability. Ideal for various industries, this resistor is a must-have for achieving optimal circuitry efficiency.