4-2176315-2

Heilind Number:AMP4-2176315-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176315-2
ECAD Model:
3D Model

Description:

MELF SMA_A 220R 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176315-2
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176315-2

Detailed Description

Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 220 ohms and a tolerance of 1%, it guarantees accuracy in your designs. Operating at a power rating of 0.4W and a rated voltage of 200V, it offers reliable functionality. The MELF SMA_A encapsulation, surface mount termination, and thin film element ensure durability and efficiency. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component, measuring 3.5 x 1.4mm, and featuring 2 solder terminations for seamless integration. Meeting stringent quality standards, it's ideal for a wide range of applications in various industries.