CRGP1206F33K

Heilind Number:AMP4-2176328-3
Manufacturer:TE Connectivity
Manufacturer Number:CRGP1206F33K
ECAD Model:
3D Model

Description:

CRGP 1206 33K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGP1206F33K
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176328-3

Detailed Description

Enhance your electronic projects with our CRGP 1206 33K 1% surface mount resistor. With a power rating of 0.5W and a resistance of 33 KΩ, this compact component is designed for reliable performance in a variety of applications. Its thick film element and solder termination ensure durability and ease of installation. Operating at a rated voltage of 200V, it meets high-quality standards for general purpose resistors. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it's the perfect choice for space-constrained designs. Upgrade your circuitry with this essential component, available now.