4-2176339-9

Heilind Number:AMP4-2176339-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176339-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 100K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176339-9
Size Code:0603
Tolerance:1%
Dimensions:1.6 x .8 x .45 mm
Resistance:100 KΩ
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176339-9

Detailed Description

Enhance your electronic circuitry with our CRGCQ 0603 100K 1% Surface Mount Resistor. Designed for optimal performance, this general purpose resistor features a thick film element with a resistance of 100 KΩ and a power rating of .1 W. With a compact size of 1.6 x .8 x .45 mm, it is perfect for space-constrained applications. Its solder termination type ensures secure and reliable connectivity, while its 75 V rated voltage makes it suitable for a wide range of voltage requirements. RoHS compliant, this resistor guarantees environmentally friendly manufacturing. Elevate the efficiency of your devices with this high-quality component.