CRGCQ0603J10M

Heilind Number:AMP4-2176340-3
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0603J10M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 10M 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0603J10M
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176340-3

Detailed Description

Enhance your circuitry with our CRGCQ 0603 resistor, a vital component for precision electronics. With a resistance of 10 MΩ and a tolerance of 5%, this surface mount resistor ensures reliable performance in a compact 0603 package. Operating at a power rating of .1 W and a rated voltage of 75 V, it's suitable for a wide range of applications. Crafted with thick film technology and featuring two solder terminations, it guarantees secure connectivity. Measuring just 1.6 x .8 x .45 mm, it's space-efficient while offering high performance. Trust in our general purpose resistor for quality and durability in your projects.