| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-3 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 33 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-3 |
4-2176343-3
Specifications
Detailed Description
Elevate your electronic projects with our CRGCQ 1206 33K 1% Surface Mount Resistor. Measuring at 3.1 x 1.55 x .55 mm, this compact yet powerful component offers a resistance of 33 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With its thick film element and solder termination, it ensures reliable performance and easy installation. RoHS compliant and designed for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuits with precision and efficiency – trust in the quality of our Surface Mount Resistors.

