| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176343-6 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 56 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176343-6 |
4-2176343-6
Specifications
Detailed Description
Experience precision performance with our CRGCQ 1206 56K 1% General Purpose Resistor. This surface mount component, with a power rating of .25 W and a rated voltage of 200 V, offers reliable resistance at 56 KΩ. Its compact dimensions of 3.1 x 1.55 x .55 mm make it suitable for space-constrained applications, while the solder termination ensures secure connectivity. Crafted with a thick film element, this resistor guarantees accuracy with a tolerance of 1%. Whether you're designing for industrial, automotive, or consumer electronics, trust in the quality of our Surface Mount Resistors for seamless integration and dependable performance.

